
APXT2R5ARA391ME61G | |
|---|---|
DigiKey Part Number | 565-APXT2R5ARA391ME61GTR-ND - Tape & Reel (TR) 565-APXT2R5ARA391ME61GCT-ND - Cut Tape (CT) 565-APXT2R5ARA391ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT2R5ARA391ME61G |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT2R5ARA391ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 117.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,47600 € | 23,80 € |
| 100 | 0,42890 € | 42,89 € |
| 500 | 0,34770 € | 173,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32211 € | 322,11 € |
| 2.000 | 0,30084 € | 601,68 € |
| 3.000 | 0,29011 € | 870,33 € |
| 5.000 | 0,27815 € | 1.390,75 € |
| 7.000 | 0,27112 € | 1.897,84 € |
| 10.000 | 0,26433 € | 2.643,30 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

