
APXT100ARA121ME61G | |
|---|---|
DigiKey Part Number | 565-APXT100ARA121ME61GTR-ND - Tape & Reel (TR) 565-APXT100ARA121ME61GCT-ND - Cut Tape (CT) 565-APXT100ARA121ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXT100ARA121ME61G |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXT100ARA121ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,42360 € | 42,36 € |
| 500 | 0,34338 € | 171,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31810 € | 318,10 € |
| 2.000 | 0,29710 € | 594,20 € |
| 3.000 | 0,28650 € | 859,50 € |
| 5.000 | 0,27469 € | 1.373,45 € |
| 7.000 | 0,26775 € | 1.874,25 € |
| 10.000 | 0,26104 € | 2.610,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

