
APXS6R3ARA121MF61G | |
|---|---|
DigiKey Part Number | 565-APXS6R3ARA121MF61GTR-ND - Tape & Reel (TR) 565-APXS6R3ARA121MF61GCT-ND - Cut Tape (CT) 565-APXS6R3ARA121MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS6R3ARA121MF61G |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXS6R3ARA121MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.57 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98400 € | 9,84 € |
| 50 | 0,76260 € | 38,13 € |
| 100 | 0,69290 € | 69,29 € |
| 500 | 0,57266 € | 286,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53481 € | 534,81 € |
| 2.000 | 0,50337 € | 1.006,74 € |
| 3.000 | 0,48750 € | 1.462,50 € |
| 5.000 | 0,46983 € | 2.349,15 € |
| 7.000 | 0,45944 € | 3.216,08 € |
| 10.000 | 0,44941 € | 4.494,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

