
APXS4R0ARA561MH70G | |
|---|---|
DigiKey Part Number | 565-APXS4R0ARA561MH70GTR-ND - Tape & Reel (TR) 565-APXS4R0ARA561MH70GCT-ND - Cut Tape (CT) 565-APXS4R0ARA561MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS4R0ARA561MH70G |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXS4R0ARA561MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37400 € | 13,74 € |
| 50 | 1,08000 € | 54,00 € |
| 100 | 0,98720 € | 98,72 € |
| 500 | 0,82732 € | 413,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77702 € | 777,02 € |
| 2.000 | 0,73525 € | 1.470,50 € |
| 3.000 | 0,71418 € | 2.142,54 € |
| 5.000 | 0,69069 € | 3.453,45 € |
| 7.000 | 0,67690 € | 4.738,30 € |
| 10.000 | 0,66358 € | 6.635,80 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

