MFR Recommended

APXS4R0ARA151ME61G | |
|---|---|
DigiKey Part Number | APXS4R0ARA151ME61G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXS4R0ARA151ME61G |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |


