
APXS160ARA680MF61G | |
|---|---|
DigiKey Part Number | 565-APXS160ARA680MF61GTR-ND - Tape & Reel (TR) 565-APXS160ARA680MF61GCT-ND - Cut Tape (CT) 565-APXS160ARA680MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS160ARA680MF61G |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXS160ARA680MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,66780 € | 33,39 € |
| 100 | 0,60530 € | 60,53 € |
| 500 | 0,49754 € | 248,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46361 € | 463,61 € |
| 2.000 | 0,43543 € | 870,86 € |
| 3.000 | 0,42121 € | 1.263,63 € |
| 5.000 | 0,40536 € | 2.026,80 € |
| 7.000 | 0,39606 € | 2.772,42 € |
| 10.000 | 0,38706 € | 3.870,60 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

