MFR Recommended

APXS100ARA680ME61G | |
|---|---|
DigiKey Part Number | APXS100ARA680ME61G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXS100ARA680ME61G |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.97 A @ 100 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.240" (6.10mm) |
Capacitance 68 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE100ARA680ME61G | Chemi-Con | 2.199 | 565-3199-1-ND | 1,57000 € | MFR Recommended |


