
APXN6R3ARA561MH70G | |
|---|---|
DigiKey Part Number | 565-APXN6R3ARA561MH70GTR-ND - Tape & Reel (TR) 565-APXN6R3ARA561MH70GCT-ND - Cut Tape (CT) 565-APXN6R3ARA561MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXN6R3ARA561MH70G |
Description | CAP ALUM POLY 560UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXN6R3ARA561MH70G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87600 € | 8,76 € |
| 50 | 0,67660 € | 33,83 € |
| 100 | 0,61350 € | 61,35 € |
| 500 | 0,50480 € | 252,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47059 € | 470,59 € |
| 2.000 | 0,44216 € | 884,32 € |
| 3.000 | 0,42783 € | 1.283,49 € |
| 5.000 | 0,41184 € | 2.059,20 € |
| 7.000 | 0,40245 € | 2.817,15 € |
| 10.000 | 0,39338 € | 3.933,80 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

