
APXN6R3ARA331MF61G | |
|---|---|
DigiKey Part Number | 565-APXN6R3ARA331MF61GTR-ND - Tape & Reel (TR) 565-APXN6R3ARA331MF61GCT-ND - Cut Tape (CT) 565-APXN6R3ARA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXN6R3ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXN6R3ARA331MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56600 € | 5,66 € |
| 50 | 0,42940 € | 21,47 € |
| 100 | 0,38620 € | 38,62 € |
| 500 | 0,31182 € | 155,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28834 € | 288,34 € |
| 2.000 | 0,26883 € | 537,66 € |
| 3.000 | 0,25898 € | 776,94 € |
| 5.000 | 0,24801 € | 1.240,05 € |
| 7.000 | 0,24156 € | 1.690,92 € |
| 10.000 | 0,23533 € | 2.353,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

