
APXN160ARA151MH70G | |
|---|---|
DigiKey Part Number | 565-APXN160ARA151MH70GTR-ND - Tape & Reel (TR) 565-APXN160ARA151MH70GCT-ND - Cut Tape (CT) 565-APXN160ARA151MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXN160ARA151MH70G |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXN160ARA151MH70G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,50860 € | 25,43 € |
| 100 | 0,45890 € | 45,89 € |
| 500 | 0,37320 € | 186,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34621 € | 346,21 € |
| 2.000 | 0,32378 € | 647,56 € |
| 3.000 | 0,31246 € | 937,38 € |
| 5.000 | 0,29985 € | 1.499,25 € |
| 7.000 | 0,29243 € | 2.047,01 € |
| 10.000 | 0,28527 € | 2.852,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

