560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXN100ARA561MJ80G

DigiKey Part Number
565-APXN100ARA561MJ80GTR-ND - Tape & Reel (TR)
565-APXN100ARA561MJ80GCT-ND - Cut Tape (CT)
565-APXN100ARA561MJ80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXN100ARA561MJ80G
Description
CAP ALUM POLY 560UF 20% 10V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXN100ARA561MJ80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 $2,10 $
101,37900 $13,79 $
501,07700 $53,85 $
1000,98180 $98,18 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81784 $408,92 $
1.0000,76624 $766,24 $
1.5000,74021 $1.110,32 $
2.5000,71119 $1.777,97 $
3.5000,69414 $2.429,49 $
5.0000,67766 $3.388,30 $
Manufacturers Standard Package
Unit Price without VAT:2,10000 $
Unit Price with VAT:2,49900 $