
APXK6R3ARA151MF46G | |
|---|---|
DigiKey Part Number | 565-3672-2-ND - Tape & Reel (TR) 565-3672-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APXK6R3ARA151MF46G |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.78 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09100 € | 10,91 € |
| 50 | 0,84980 € | 42,49 € |
| 100 | 0,77340 € | 77,34 € |
| 500 | 0,64206 € | 321,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60070 € | 600,70 € |
| 2.000 | 0,56634 € | 1.132,68 € |
| 3.000 | 0,54900 € | 1.647,00 € |
| 5.000 | 0,52969 € | 2.648,45 € |
| 7.000 | 0,51834 € | 3.628,38 € |
| 10.000 | 0,50738 € | 5.073,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

