
APXK2R5ARA561MF61G | |
|---|---|
DigiKey Part Number | 565-APXK2R5ARA561MF61GTR-ND - Tape & Reel (TR) 565-APXK2R5ARA561MF61GCT-ND - Cut Tape (CT) 565-APXK2R5ARA561MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXK2R5ARA561MF61G |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXK2R5ARA561MF61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 560 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 16mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,65980 € | 32,99 € |
| 100 | 0,59790 € | 59,79 € |
| 500 | 0,49134 € | 245,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45778 € | 457,78 € |
| 2.000 | 0,42990 € | 859,80 € |
| 3.000 | 0,41583 € | 1.247,49 € |
| 5.000 | 0,40016 € | 2.000,80 € |
| 7.000 | 0,39095 € | 2.736,65 € |
| 10.000 | 0,38205 € | 3.820,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

