
APXJ6R3ARA681MH70G | |
|---|---|
DigiKey Part Number | 565-APXJ6R3ARA681MH70GTR-ND - Tape & Reel (TR) 565-APXJ6R3ARA681MH70GCT-ND - Cut Tape (CT) 565-APXJ6R3ARA681MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ6R3ARA681MH70G |
Description | CAP ALUM POLY 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ6R3ARA681MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,56800 € | 25,68 € |
| 50 | 2,07120 € | 103,56 € |
| 100 | 1,91460 € | 191,46 € |
| 500 | 1,64556 € | 822,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56096 € | 1.560,96 € |
| 2.000 | 1,49073 € | 2.981,46 € |
| 3.000 | 1,45532 € | 4.365,96 € |
| 5.000 | 1,41587 € | 7.079,35 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

