
APXJ2R5ARA821MF61G | |
|---|---|
DigiKey Part Number | 565-APXJ2R5ARA821MF61GTR-ND - Tape & Reel (TR) 565-APXJ2R5ARA821MF61GCT-ND - Cut Tape (CT) 565-APXJ2R5ARA821MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ2R5ARA821MF61G |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ2R5ARA821MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 245 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,44500 € | 22,25 € |
| 100 | 0,40060 € | 40,06 € |
| 500 | 0,32402 € | 162,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29988 € | 299,88 € |
| 2.000 | 0,27982 € | 559,64 € |
| 3.000 | 0,26970 € | 809,10 € |
| 5.000 | 0,25841 € | 1.292,05 € |
| 7.000 | 0,25178 € | 1.762,46 € |
| 10.000 | 0,24538 € | 2.453,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

