
APXJ2R5ARA122MH70G | |
|---|---|
DigiKey Part Number | 565-APXJ2R5ARA122MH70GTR-ND - Tape & Reel (TR) 565-APXJ2R5ARA122MH70GCT-ND - Cut Tape (CT) 565-APXJ2R5ARA122MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ2R5ARA122MH70G |
Description | CAP ALUM POLY 1200UF 20% 2.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ2R5ARA122MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,10500 € | 31,05 € |
| 50 | 2,52340 € | 126,17 € |
| 100 | 2,34020 € | 234,02 € |
| 500 | 2,02570 € | 1.012,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,92683 € | 1.926,83 € |
| 2.000 | 1,84477 € | 3.689,54 € |
| 3.000 | 1,80339 € | 5.410,17 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

