
APXJ250ARA820MF80G | |
|---|---|
DigiKey Part Number | 565-APXJ250ARA820MF80GTR-ND - Tape & Reel (TR) 565-APXJ250ARA820MF80GCT-ND - Cut Tape (CT) 565-APXJ250ARA820MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ250ARA820MF80G |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ250ARA820MF80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 152 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.04 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69200 € | 6,92 € |
| 50 | 0,52940 € | 26,47 € |
| 100 | 0,47810 € | 47,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,36546 € | 328,91 € |
| 1.800 | 0,34161 € | 614,90 € |
| 2.700 | 0,32956 € | 889,81 € |
| 4.500 | 0,31615 € | 1.422,67 € |
| 6.300 | 0,30826 € | 1.942,04 € |
| 9.000 | 0,30064 € | 2.705,76 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

