
APXJ200ARA221MH70G | |
|---|---|
DigiKey Part Number | 565-APXJ200ARA221MH70GTR-ND - Tape & Reel (TR) 565-APXJ200ARA221MH70GCT-ND - Cut Tape (CT) 565-APXJ200ARA221MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ200ARA221MH70G |
Description | CAP ALUM POLY 220UF 20% 20V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ200ARA221MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,16000 € | 31,60 € |
| 50 | 2,56920 € | 128,46 € |
| 100 | 2,38300 € | 238,30 € |
| 500 | 2,06314 € | 1.031,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96260 € | 1.962,60 € |
| 2.000 | 1,87913 € | 3.758,26 € |
| 3.000 | 1,83704 € | 5.511,12 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

