New Product
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXJ160ARA271MF80X

DigiKey Part Number
565-APXJ160ARA271MF80XTR-ND - Tape & Reel (TR)
565-APXJ160ARA271MF80XCT-ND - Cut Tape (CT)
565-APXJ160ARA271MF80XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXJ160ARA271MF80X
Description
CAP ALUM POLY 270UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXJ160ARA271MF80X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
5.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37500 €3,75 €
500,28060 €14,03 €
1000,25080 €25,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,18533 €166,80 €
1.8000,17144 €308,59 €
2.7000,16443 €443,96 €
4.5000,15662 €704,79 €
6.3000,15202 €957,73 €
9.0000,14758 €1.328,22 €
10.8000,14547 €1.571,08 €
21.6000,13833 €2.987,93 €
22.5000,13795 €3.103,87 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €