
APXJ100ARA471MH70G | |
|---|---|
DigiKey Part Number | 565-APXJ100ARA471MH70GTR-ND - Tape & Reel (TR) 565-APXJ100ARA471MH70GCT-ND - Cut Tape (CT) 565-APXJ100ARA471MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ100ARA471MH70G |
Description | CAP ALUM POLY 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXJ100ARA471MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,58500 € | 25,85 € |
| 50 | 2,08540 € | 104,27 € |
| 100 | 1,92800 € | 192,80 € |
| 500 | 1,65752 € | 828,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57248 € | 1.572,48 € |
| 2.000 | 1,50186 € | 3.003,72 € |
| 3.000 | 1,46626 € | 4.398,78 € |
| 5.000 | 1,42659 € | 7.132,95 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |


