390 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXJ100ARA391MFA0G

DigiKey Part Number
565-APXJ100ARA391MFA0GTR-ND - Tape & Reel (TR)
565-APXJ100ARA391MFA0GCT-ND - Cut Tape (CT)
565-APXJ100ARA391MFA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXJ100ARA391MFA0G
Description
CAP ALUM POLY 390UF 20% 10V SMD
Customer Reference
Detailed Description
390 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,56200 €5,62 €
500,42700 €21,35 €
1000,38430 €38,43 €
Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,45100 €4,51 €
500,33640 €16,82 €
1000,30070 €30,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €