270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXJ100ARA271MF61G

DigiKey Part Number
565-APXJ100ARA271MF61GTR-ND - Tape & Reel (TR)
565-APXJ100ARA271MF61GCT-ND - Cut Tape (CT)
565-APXJ100ARA271MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXJ100ARA271MF61G
Description
CAP ALUM POLY 270UF 20% 10V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXJ100ARA271MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,56100 €5,61 €
500,42560 €21,28 €
1000,38280 €38,28 €
5000,30892 €154,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28562 €285,62 €
2.0000,26625 €532,50 €
3.0000,25648 €769,44 €
5.0000,24559 €1.227,95 €
7.0000,23918 €1.674,26 €
10.0000,23300 €2.330,00 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €