
APXH6R3ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-APXH6R3ARA101MF61GTR-ND - Tape & Reel (TR) 565-APXH6R3ARA101MF61GCT-ND - Cut Tape (CT) 565-APXH6R3ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH6R3ARA101MF61G |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH6R3ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,49440 € | 24,72 € |
| 100 | 0,44570 € | 44,57 € |
| 500 | 0,36192 € | 180,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33550 € | 335,50 € |
| 2.000 | 0,31355 € | 627,10 € |
| 3.000 | 0,30248 € | 907,44 € |
| 5.000 | 0,29013 € | 1.450,65 € |
| 7.000 | 0,28287 € | 1.980,09 € |
| 10.000 | 0,27587 € | 2.758,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

