150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXH4R0ARA151MF61G

DigiKey Part Number
565-APXH4R0ARA151MF61GTR-ND - Tape & Reel (TR)
565-APXH4R0ARA151MF61GCT-ND - Cut Tape (CT)
565-APXH4R0ARA151MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXH4R0ARA151MF61G
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
APXH4R0ARA151MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
122.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.45 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,64800 €6,48 €
500,49440 €24,72 €
1000,44570 €44,57 €
5000,36192 €180,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33550 €335,50 €
2.0000,31355 €627,10 €
3.0000,30248 €907,44 €
5.0000,29013 €1.450,65 €
7.0000,28287 €1.980,09 €
10.0000,27587 €2.758,70 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €