220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXH2R5ARA221MF61G

DigiKey Part Number
565-APXH2R5ARA221MF61GTR-ND - Tape & Reel (TR)
565-APXH2R5ARA221MF61GCT-ND - Cut Tape (CT)
565-APXH2R5ARA221MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXH2R5ARA221MF61G
Description
CAP ALUM POLY 220UF 20% 2.5V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
APXH2R5ARA221MF61G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,67100 €6,71 €
500,51260 €25,63 €
1000,46250 €46,25 €
5000,37606 €188,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34884 €348,84 €
2.0000,32622 €652,44 €
3.0000,31480 €944,40 €
5.0000,30207 €1.510,35 €
7.0000,29460 €2.062,20 €
10.0000,28737 €2.873,70 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €