
APXH160ARA820MH70G | |
|---|---|
DigiKey Part Number | 565-3146-2-ND - Tape & Reel (TR) 565-3146-1-ND - Cut Tape (CT) 565-3146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH160ARA820MH70G |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH160ARA820MH70G Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 82 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,28800 € | 22,88 € |
| 50 | 1,83660 € | 91,83 € |
| 100 | 1,69440 € | 169,44 € |
| 500 | 1,44984 € | 724,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37296 € | 1.372,96 € |
| 2.000 | 1,30913 € | 2.618,26 € |
| 3.000 | 1,27694 € | 3.830,82 € |
| 5.000 | 1,24107 € | 6.205,35 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

