
APXH160ARA390MF61G | |
|---|---|
DigiKey Part Number | 565-APXH160ARA390MF61GTR-ND - Tape & Reel (TR) 565-APXH160ARA390MF61GCT-ND - Cut Tape (CT) 565-APXH160ARA390MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH160ARA390MF61G |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH160ARA390MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 102.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,51260 € | 25,63 € |
| 100 | 0,46250 € | 46,25 € |
| 500 | 0,37606 € | 188,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34884 € | 348,84 € |
| 2.000 | 0,32622 € | 652,44 € |
| 3.000 | 0,31480 € | 944,40 € |
| 5.000 | 0,30207 € | 1.510,35 € |
| 7.000 | 0,29460 € | 2.062,20 € |
| 10.000 | 0,28737 € | 2.873,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

