MFR Recommended

APXH100ARA560MF60G | |
|---|---|
DigiKey Part Number | 565-3143-2-ND - Tape & Reel (TR) 565-3143-1-ND - Cut Tape (CT) 565-3143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH100ARA560MF60G |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |


