
APXH100ARA121MH70G | |
|---|---|
DigiKey Part Number | 565-3139-2-ND - Tape & Reel (TR) 565-3139-1-ND - Cut Tape (CT) 565-3139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH100ARA121MH70G |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH100ARA121MH70G Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 120 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62800 € | 16,28 € |
| 50 | 1,28840 € | 64,42 € |
| 100 | 1,18140 € | 118,14 € |
| 500 | 0,99710 € | 498,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93912 € | 939,12 € |
| 2.000 | 0,89098 € | 1.781,96 € |
| 3.000 | 0,86670 € | 2.600,10 € |
| 5.000 | 0,83965 € | 4.198,25 € |
| 7.000 | 0,82376 € | 5.766,32 € |
| 10.000 | 0,80841 € | 8.084,10 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

