
APXH100ARA121MH70G | |
|---|---|
DigiKey Part Number | 565-3139-2-ND - Tape & Reel (TR) 565-3139-1-ND - Cut Tape (CT) 565-3139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH100ARA121MH70G |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH100ARA121MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63500 € | 16,35 € |
| 50 | 1,29440 € | 64,72 € |
| 100 | 1,18680 € | 118,68 € |
| 500 | 1,00164 € | 500,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94340 € | 943,40 € |
| 2.000 | 0,89504 € | 1.790,08 € |
| 3.000 | 0,87064 € | 2.611,92 € |
| 5.000 | 0,84347 € | 4.217,35 € |
| 7.000 | 0,82751 € | 5.792,57 € |
| 10.000 | 0,81209 € | 8.120,90 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

