
APXG250ARA560MF80G | |
|---|---|
DigiKey Part Number | 565-4304-2-ND - Tape & Reel (TR) 565-4304-1-ND - Cut Tape (CT) 565-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA560MF80G |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG250ARA560MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,38970 € | 38,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,29438 € | 264,94 € |
| 1.800 | 0,27416 € | 493,49 € |
| 2.700 | 0,26396 € | 712,69 € |
| 4.500 | 0,25259 € | 1.136,65 € |
| 6.300 | 0,24591 € | 1.549,23 € |
| 9.000 | 0,23945 € | 2.155,05 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

