
APXG250ARA270MF46G | |
|---|---|
DigiKey Part Number | 565-APXG250ARA270MF46GTR-ND - Tape & Reel (TR) 565-APXG250ARA270MF46GCT-ND - Cut Tape (CT) 565-APXG250ARA270MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA270MF46G |
Description | CAP ALUM POLY 27UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 117.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,36460 € | 18,23 € |
| 100 | 0,32690 € | 32,69 € |
| 500 | 0,26208 € | 131,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24166 € | 241,66 € |
| 2.000 | 0,22467 € | 449,34 € |
| 3.000 | 0,21609 € | 648,27 € |
| 5.000 | 0,20653 € | 1.032,65 € |
| 7.000 | 0,20091 € | 1.406,37 € |
| 10.000 | 0,19549 € | 1.954,90 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

