
APXG250ARA270ME61G | |
|---|---|
DigiKey Part Number | 565-4536-2-ND - Tape & Reel (TR) 565-4536-1-ND - Cut Tape (CT) 565-4536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA270ME61G |
Description | CAP ALUM POLY 27UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG250ARA270ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44600 € | 4,46 € |
| 50 | 0,33520 € | 16,76 € |
| 100 | 0,30010 € | 30,01 € |
| 500 | 0,23974 € | 119,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22073 € | 220,73 € |
| 2.000 | 0,20490 € | 409,80 € |
| 3.000 | 0,19692 € | 590,76 € |
| 5.000 | 0,18802 € | 940,10 € |
| 7.000 | 0,18278 € | 1.279,46 € |
| 10.000 | 0,17773 € | 1.777,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

