
APXG250ARA390MF61G | |
---|---|
DigiKey Part Number | 565-4537-2-ND - Tape & Reel (TR) 565-4537-1-ND - Cut Tape (CT) 565-4537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA390MF61G |
Description | CAP ALUM POLY 39UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,37300 € | 3,73 € |
50 | 0,27920 € | 13,96 € |
100 | 0,24950 € | 24,95 € |
500 | 0,19822 € | 99,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,18202 € | 182,02 € |
2.000 | 0,16854 € | 337,08 € |
3.000 | 0,16174 € | 485,22 € |
5.000 | 0,15416 € | 770,80 € |
7.000 | 0,14971 € | 1.047,97 € |
10.000 | 0,14540 € | 1.454,00 € |
12.000 | 0,14336 € | 1.720,32 € |
24.000 | 0,13643 € | 3.274,32 € |
25.000 | 0,13606 € | 3.401,50 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |