22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG250ARA220MF45G

DigiKey Part Number
565-4302-2-ND - Tape & Reel (TR)
565-4302-1-ND - Cut Tape (CT)
565-4302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG250ARA220MF45G
Description
CAP ALUM POLY 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46700 €4,67 €
500,35300 €17,65 €
1000,31670 €31,67 €
5000,25410 €127,05 €
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €