
APXG200ARA560ME61G | |
|---|---|
DigiKey Part Number | 565-4533-2-ND - Tape & Reel (TR) 565-4533-1-ND - Cut Tape (CT) 565-4533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA560ME61G |
Description | CAP ALUM POLY 56UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG200ARA560ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22230 € | 22,23 € |
| 500 | 0,17544 € | 87,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16065 € | 160,65 € |
| 2.000 | 0,14835 € | 296,70 € |
| 3.000 | 0,14214 € | 426,42 € |
| 5.000 | 0,13522 € | 676,10 € |
| 7.000 | 0,13115 € | 918,05 € |
| 10.000 | 0,12722 € | 1.272,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

