
APXG200ARA470MF46G | |
|---|---|
DigiKey Part Number | 565-APXG200ARA470MF46GTR-ND - Tape & Reel (TR) 565-APXG200ARA470MF46GCT-ND - Cut Tape (CT) 565-APXG200ARA470MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA470MF46G |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 42mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,35220 € | 17,61 € |
| 100 | 0,31580 € | 31,58 € |
| 500 | 0,25298 € | 126,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23316 € | 233,16 € |
| 2.000 | 0,21669 € | 433,38 € |
| 3.000 | 0,20837 € | 625,11 € |
| 5.000 | 0,19910 € | 995,50 € |
| 7.000 | 0,19365 € | 1.355,55 € |
| 10.000 | 0,18839 € | 1.883,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



