Similar

APXG200ARA391MHA0G | |
|---|---|
DigiKey Part Number | 565-4299-2-ND - Tape & Reel (TR) 565-4299-1-ND - Cut Tape (CT) 565-4299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA391MHA0G |
Description | CAP ALUM POLY 390UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35088 € | 175,44 € |
| 1.000 | 0,32507 € | 325,07 € |
| 1.500 | 0,31207 € | 468,11 € |
| 2.500 | 0,29762 € | 744,05 € |
| 3.500 | 0,28914 € | 1.011,99 € |
| 5.000 | 0,28096 € | 1.404,80 € |
| 12.500 | 0,26324 € | 3.290,50 € |
| 25.000 | 0,25248 € | 6.312,00 € |
| Unit Price without VAT: | 0,35088 € |
|---|---|
| Unit Price with VAT: | 0,41755 € |






