Similar

APXG200ARA270ME46G | |
|---|---|
DigiKey Part Number | 565-4531-2-ND - Tape & Reel (TR) 565-4531-1-ND - Cut Tape (CT) 565-4531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA270ME46G |
Description | CAP ALUM POLY 27UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 27 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.77 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.189" (4.80mm) |
Capacitance 27 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 55mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPF27MX | Panasonic Industry | 5.958 | P16511CT-ND | 1,08000 € | Similar |


