
APXG160ARA821MJC0G | |
|---|---|
DigiKey Part Number | 565-4291-2-ND - Tape & Reel (TR) 565-4291-1-ND - Cut Tape (CT) 565-4291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA821MJC0G |
Description | CAP ALUM POLY 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,52400 € | 15,24 € |
| 50 | 1,20240 € | 60,12 € |
| 100 | 1,10110 € | 110,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94660 € | 378,64 € |
| 800 | 0,88834 € | 710,67 € |
| 1.200 | 0,85895 € | 1.030,74 € |
| 2.000 | 0,82620 € | 1.652,40 € |
| 2.800 | 0,80696 € | 2.259,49 € |
| 4.000 | 0,78837 € | 3.153,48 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

