
APXG160ARA680MF46G | |
|---|---|
DigiKey Part Number | 565-APXG160ARA680MF46GTR-ND - Tape & Reel (TR) 565-APXG160ARA680MF46GCT-ND - Cut Tape (CT) 565-APXG160ARA680MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA680MF46G |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 122.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,43920 € | 21,96 € |
| 100 | 0,39520 € | 39,52 € |
| 500 | 0,31932 € | 159,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29539 € | 295,39 € |
| 2.000 | 0,27552 € | 551,04 € |
| 3.000 | 0,26548 € | 796,44 € |
| 5.000 | 0,25430 € | 1.271,50 € |
| 7.000 | 0,24773 € | 1.734,11 € |
| 10.000 | 0,24138 € | 2.413,80 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

