390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXF6R3ARA391MH70G

DigiKey Part Number
565-4947-2-ND - Tape & Reel (TR)
565-4947-1-ND - Cut Tape (CT)
565-4947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXF6R3ARA391MH70G
Description
CAP ALUM POLY 390UF 20% 6.3V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXF6R3ARA391MH70G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,83700 €8,37 €
500,64460 €32,23 €
1000,58370 €58,37 €
5000,47920 €239,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44626 €446,26 €
2.0000,41890 €837,80 €
3.0000,40509 €1.215,27 €
5.0000,38970 €1.948,50 €
7.0000,38066 €2.664,62 €
10.0000,37193 €3.719,30 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €