
APXF6R3ARA271MF80G | |
|---|---|
DigiKey Part Number | 565-4333-2-ND - Tape & Reel (TR) 565-4333-1-ND - Cut Tape (CT) 565-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA271MF80G |
Description | CAP ALUM POLY 270UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF6R3ARA271MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,40860 € | 20,43 € |
| 100 | 0,36730 € | 36,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,27650 € | 248,85 € |
| 1.800 | 0,25725 € | 463,05 € |
| 2.700 | 0,24754 € | 668,36 € |
| 4.500 | 0,23671 € | 1.065,19 € |
| 6.300 | 0,23035 € | 1.451,20 € |
| 9.000 | 0,22420 € | 2.017,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

