
APXF6R3ARA151ME40G | |
|---|---|
DigiKey Part Number | 565-APXF6R3ARA151ME40GTR-ND - Tape & Reel (TR) 565-APXF6R3ARA151ME40GCT-ND - Cut Tape (CT) 565-APXF6R3ARA151ME40GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA151ME40G |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.165" (4.20mm) |
Capacitance 150 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16154 € | 161,54 € |
| 2.000 | 0,14922 € | 298,44 € |
| 3.000 | 0,14300 € | 429,00 € |
| 5.000 | 0,13606 € | 680,30 € |
| 7.000 | 0,13198 € | 923,86 € |
| 10.000 | 0,12804 € | 1.280,40 € |
| Unit Price without VAT: | 0,16154 € |
|---|---|
| Unit Price with VAT: | 0,19223 € |


