
APXF2R5ARA681MH70G | |
|---|---|
DigiKey Part Number | APXF2R5ARA681MH70G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXF2R5ARA681MH70G |
Description | CAP ALUM POLY 680UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF2R5ARA681MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 680 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29440 € | 294,40 € |
| Unit Price without VAT: | 0,29440 € |
|---|---|
| Unit Price with VAT: | 0,35034 € |

