560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXF2R5ARA561MH70G

DigiKey Part Number
APXF2R5ARA561MH70G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXF2R5ARA561MH70G
Description
CAP ALUM POLY 560UF 20% 2.5V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXF2R5ARA561MH70G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29953 €299,53 €
Manufacturers Standard Package
Unit Price without VAT:0,29953 €
Unit Price with VAT:0,35644 €