560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXF2R5ARA561MF80G

DigiKey Part Number
APXF2R5ARA561MF80G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APXF2R5ARA561MF80G
Description
CAP ALUM POLY 560UF 20% 2.5V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXF2R5ARA561MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
560 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2.5 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,24961 €224,65 €
Manufacturers Standard Package
Unit Price without VAT:0,24961 €
Unit Price with VAT:0,29704 €