
APXF2R5ARA561MF61G | |
|---|---|
DigiKey Part Number | 565-APXF2R5ARA561MF61GTR-ND - Tape & Reel (TR) 565-APXF2R5ARA561MF61GCT-ND - Cut Tape (CT) 565-APXF2R5ARA561MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF2R5ARA561MF61G |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF2R5ARA561MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35080 € | 17,54 € |
| 100 | 0,31450 € | 31,45 € |
| 500 | 0,25170 € | 125,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23191 € | 231,91 € |
| 2.000 | 0,21547 € | 430,94 € |
| 3.000 | 0,20716 € | 621,48 € |
| 5.000 | 0,19791 € | 989,55 € |
| 7.000 | 0,19247 € | 1.347,29 € |
| 10.000 | 0,18721 € | 1.872,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


