
APXF2R5ARA331MF46G | |
|---|---|
DigiKey Part Number | 565-APXF2R5ARA331MF46GTR-ND - Tape & Reel (TR) 565-APXF2R5ARA331MF46GCT-ND - Cut Tape (CT) 565-APXF2R5ARA331MF46GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF2R5ARA331MF46G |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,26430 € | 26,43 € |
| 500 | 0,21006 € | 105,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19297 € | 192,97 € |
| 2.000 | 0,17876 € | 357,52 € |
| 3.000 | 0,17158 € | 514,74 € |
| 5.000 | 0,16358 € | 817,90 € |
| 7.000 | 0,15888 € | 1.112,16 € |
| 10.000 | 0,15434 € | 1.543,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

