
APXF2R5ARA221ME40G | |
|---|---|
DigiKey Part Number | 565-APXF2R5ARA221ME40GTR-ND - Tape & Reel (TR) 565-APXF2R5ARA221ME40GCT-ND - Cut Tape (CT) 565-APXF2R5ARA221ME40GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF2R5ARA221ME40G |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.165" (4.20mm) |
Capacitance 220 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,29150 € | 29,15 € |
| 500 | 0,23270 € | 116,35 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

